Part Details for 492.92407 by ebm-papst
Overview of 492.92407 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 492.92407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3929
|
Newark | Ebm Papst |Ebm-Papst 492.92407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.4200 / $502.0400 | Buy Now |
DISTI #
492.92407
|
Avnet Americas | - Bulk (Alt: 492.92407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 1.05Nm - 900 RPM - 99 Watts - Shaft 15mm Dia x 34mm - cable with open wire - 0°C to 40°C RoHS: Compliant |
19 Partner Stock |
|
$389.4400 / $482.9100 | Buy Now |
DISTI #
43559694
|
Verical | Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$357.8800 / $422.3100 | Buy Now |
DISTI #
65703450
|
Verical | Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$357.8800 / $422.3100 | Buy Now |
DISTI #
492.92407
|
Avnet Americas | - Bulk (Alt: 492.92407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006041569
|
Sager | AC, DC & Servo Motors BLDC Motor with Planetary Gearbox 5:1, 63mm Diameter, 24VDC, 1.05Nm, Can be used with PN 950.10040.V Controller, VD-3-49.15-K1-B00 PX63 5:1, 492.92407 Min Qty: 1 | 0 |
|
$349.3000 / $496.8400 | Buy Now |
|
Master Electronics | BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 1.05Nm - 900 RPM - 99 Watts - Shaft 15mm Dia x 34mm - cable with open wire - 0°C to 40°C RoHS: Compliant |
19 Partner Stock |
|
$389.4400 / $482.9100 | Buy Now |
|
Neutron USA | VD-3-49.15-K1-B00 PX63 5:1 Brushless DC Motor, BLDC w/ Planetary Gearbox | 26 |
|
$1,198.4400 | Buy Now |