492052-4
Description: 126um, SINGLE MODE, SIMPLEX FC CONNECTOR, PLUG

Overview of 492052-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for 492052-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18H2534
Newark Kit, conn, sm,900Um, fc1Pc126Bp Rohs Compliant: No |Amp Te Connectivity 492052-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.7200
$4.7200 Buy Now
DISTI # 492052-4-ND
DigiKey CONN FIBER FC PLUG SIMPLEX Min Qty: 500 Lead time: 6 Weeks Container: Box Temporarily Out of Stock
  • 500 $5.7928
$5.7928 Buy Now
DISTI # 492052-4
Avnet Americas Conn FC Single Mode Bulk - Bulk (Alt: 492052-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ

CAD Models for 492052-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 492052-4 by TE Connectivity

492052-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Body/Shell Style
PLUG
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC FC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
Fiber Size
126um
IEC Conformance
NO
MIL Conformance
NO
Mode
SINGLE
Option
GENERAL PURPOSE
Want to compare parts?
  1. 492052-4
    TE Connectivity
    126um, SINGLE MODE, SIMPLEX FC CONNECTOR, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 492052-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 492052-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 492052-4 would you like to use for your alert(s)?
  • Please alert me when 492052-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 492052-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 492052-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 492052-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 492052-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 492052-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: