Part Details for 492137-1 by TE Connectivity
Overview of 492137-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 492137-1
492137-1 CAD Models
492137-1 Part Data Attributes
|
492137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
492137-1
TE Connectivity
FIBER OPTIC LED EMITTER, 6Mbps, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 13.2 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 9 mm | |
Data Rate | 6 Mbps | |
Fall Time-Max | 30 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 660 nm | |
Rise Time | 20 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |