Part Details for 4925G by BM Group spa
Overview of 4925G by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4925G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM4925G
|
TME | Gasket, NBR rubber, Thk: 2mm, Øint: 24.8mm, Øout: 29mm, M25 Min Qty: 5 | 145 |
|
$0.1630 / $0.1950 | Buy Now |