Part Details for 493830-2 by TE Connectivity
Overview of 493830-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 493830-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0175
|
Newark | Hsg Assy 76P Pin Contact Sealed |Amp Te Connectivity 493830-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 384 |
|
$14.3900 / $19.2000 | Buy Now |
DISTI #
2266-493830-2-ND
|
DigiKey | HSG ASSY 76P PIN CONTACT SEALED Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
384 In Stock |
|
$13.8900 / $14.7100 | Buy Now |
DISTI #
17-493830-2-ND
|
DigiKey | HSG ASSY 76P PIN CONTACT SEALED Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1718 | Buy Now |
DISTI #
493830-2
|
Avnet Americas | HSG ASSY 76P PIN CONTACT SEALED - Bulk (Alt: 493830-2) Min Qty: 4800 Package Multiple: 48 Container: Bulk | 0 |
|
$11.9549 / $13.4975 | Buy Now |
DISTI #
AMP493830-2
|
Heilind Electronics | HSG ASSY 76P PIN CONTACT SEALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 76 POS RoHS: Compliant |
816 In Stock |
|
$13.3500 / $14.3700 | Buy Now |
DISTI #
69897493
|
Verical | Conn Housing PL 76 POS RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1936 | Americas - 430 |
|
$16.0667 / $18.5180 | Buy Now |
DISTI #
65689608
|
Verical | Conn Housing PL 76 POS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 384 |
|
$13.0200 / $13.7900 | Buy Now |
DISTI #
493830-2
|
Avnet Americas | HSG ASSY 76P PIN CONTACT SEALED - Bulk (Alt: 493830-2) Min Qty: 4800 Package Multiple: 48 Container: Bulk | 0 |
|
$11.9549 / $13.4975 | Buy Now |
DISTI #
AMP493830-2
|
Interstate Connecting Components | HSG ASSY 76P PIN CONTACT SEALE | 0 |
|
Buy Now |