There are no models available for this part yet.
Overview of 4939 by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4939-2YCPZ-R7 | Analog Devices | DualUltra Low Distortion Diff | |
ADA4939-1YCPZ-R7 | Analog Devices | Ultra Low Distortion Diff ADC | |
ADA4939-2YCPZ-RL | Analog Devices | DualUltra Low Distortion Diff |
Price & Stock for 4939 by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73211657
|
RS | Double Lip Wave Oil Seal, I.D. 0.5 in, O.D. 0.875 in, Thickness 0.313 in | CR Seals (SKF) 4939 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0800 / $7.6200 | RFQ |