Part Details for 4940 by Adafruit Industries
Overview of 4940 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4648
|
Newark | 2.54Mm 0.1 Pitch 9-Pin Jumper Cable - 20Cm Long |Adafruit 4940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
1528-4940-ND
|
DigiKey | 2.54MM 0.1 PITCH 9-PIN JUMPER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
DISTI #
485-4940
|
Mouser Electronics | Jumper Wires 2.54mm 0.1 Pitch 9-pin Jumper Cable - 20cm long RoHS: Compliant | 2 |
|
$1.2500 | Buy Now |
DISTI #
73509340
|
RS | 2.54mm 0.1 Pitch 9-pin Jumper Cable - 20cm long | Adafruit Industries 4940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |