Part Details for 494020-E by TE Connectivity
Overview of 494020-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494020-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-494020-ETR-ND
|
DigiKey | M12 M 4 A H S * 201 17,0 094 * * Min Qty: 70 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9989 | Buy Now |
DISTI #
305-494020
|
Mouser Electronics | Standard Circular Connector M12 M 4 A H S * 201 17,0 094 * * * ODV 0 RoHS: Compliant | 0 |
|
$11.3300 / $14.6600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 70 Package Multiple: 70 Lead time: 37 Weeks Container: Box | 0Box |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $11.6200 | Buy Now |
DISTI #
494020-E
|
Avnet Abacus | (Alt: 494020-E) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8700 / $11.6200 | Buy Now |
Part Details for 494020-E
494020-E CAD Models
494020-E Part Data Attributes
|
494020-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
494020-E
TE Connectivity
Circular Connector, 4 Contact(s), Male, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body Depth | 0.986 inch | |
Body Diameter | 0.394 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |