Part Details for 494060-3 by TE Connectivity
Overview of 494060-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117949-4060LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 26AWG Wire Size, 12Gb/s Data Rate, 36(x2) Contacts, 8 Signal Pairs. | |
10117949-4060HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 26AWG Wire Size, 12Gb/s Data Rate, 36(x2) Contacts, 8 Signal Pairs. |
Price & Stock for 494060-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494060-3-ND
|
DigiKey | FFC TERMINAL PLT Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0449 | Buy Now |
DISTI #
3937-494060-3-ND
|
DigiKey | FFC TERMINAL PLT Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0974 / $0.1000 | Buy Now |
DISTI #
494060-3
|
Avnet Americas | FFC TERMINAL PLT - Tape and Reel (Alt: 494060-3) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.0431 | Buy Now |
DISTI #
571-494060-3
|
Mouser Electronics | FFC & FPC Connectors FFC TERMINAL PLT RoHS: Compliant | 0 |
|
$0.0440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 96000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0422 | Buy Now |
DISTI #
AMP494060-3
|
Heilind Electronics | FFC TERMINAL PLT | Americas - 0 in Stock |
|
$0.0512 / $0.0535 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0445 / $0.1219 | Buy Now |
DISTI #
AMP494060-3
|
Interstate Connecting Components | FFC TERMINAL PLT | 0 |
|
$0.0512 / $0.0535 | Buy Now |
DISTI #
000000000001651228
|
Sager | FFC & FPC Connectors FFC TERMINAL PLT Min Qty: 16000 | 0 |
|
$0.0598 | Buy Now |
DISTI #
494060-3
|
Avnet Abacus | (Alt: 494060-3) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |