494075-E
TE Connectivity
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 494075-E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 494075-E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 305-494075
Mouser Electronics Headers & Wire Housings SMCB 20 M AB VV 7-03 CL * 0007 137 E004 094 9999 * J 2 494075 MESSERLEISTE 0
  • 1 $6.1600
  • 10 $5.2600
  • 100 $4.8800
  • 250 $4.3600
  • 500 $4.1100
  • 1,000 $3.5900
$3.5900 / $6.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 140 $6.6800
  • 280 $4.1100
  • 420 $3.2600
  • 560 $3.1900
$3.1900 / $6.6800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 140 $6.6800
  • 280 $4.1100
  • 420 $3.2600
  • 560 $3.1900
$3.1900 / $6.6800 Buy Now

CAD Models for 494075-E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 494075-E by TE Connectivity

494075-E
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.167 inch
Body Depth
0.393 inch
Body Length
0.7 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
0.5 N
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
0.5 N
Want to compare parts?
  1. 494075-E
    TE Connectivity
    Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 494075-E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 494075-E by TE Connectivity

Select Manufacturer
Which Manufacturer of 494075-E would you like to use for your alert(s)?
  • Please alert me when 494075-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 494075-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 494075-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 494075-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 494075-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 494075-E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: