Part Details for 494167-E by TE Connectivity
Overview of 494167-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 494167-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-494167-E-ND
|
DigiKey | 4-PIN, A-CODING, SMT Min Qty: 1 Lead time: 42 Weeks Container: Box |
75 In Stock |
|
$8.8658 / $14.6700 | Buy Now |
DISTI #
494167-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 494167-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 40 Weeks, 0 Days | 75 |
|
$6.9505 / $7.8210 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | M12 M 4 A * S * 201 10,5 094 * * Y-VG OD RoHS: Compliant |
75 In Stock |
|
$3.6500 / $4.9600 | Buy Now |
DISTI #
494167-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 494167-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 40 Weeks, 0 Days | 75 |
|
$6.9505 / $7.8210 | Buy Now |
DISTI #
494167-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 494167-E) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 44 Weeks, 0 Days | Abacus - 75 |
|
Buy Now | |
|
Master Electronics | M12 M 4 A * S * 201 10,5 094 * * Y-VG OD RoHS: Compliant |
75 In Stock |
|
$3.6500 / $4.9600 | Buy Now |
|
New Advantage Corporation | M12 M 4 A * S * 201 10,5 094 * * Y-VG OD V 9999 J 2 494014 multipoint connector M12 RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 75 |
|
$9.9500 | Buy Now |
Part Details for 494167-E
494167-E CAD Models
494167-E Part Data Attributes:
|
494167-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
494167-E
TE Connectivity
Circular Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |