Part Details for 4947 by Heyco
Overview of 4947 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-4947-ND
|
DigiKey | FILP 875 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
100 In Stock |
|
$1.9038 / $2.3800 | Buy Now |
DISTI #
836-4947
|
Mouser Electronics | Conduit Fittings & Accessories FILP 875 BLACK UP TO .125" RoHS: Compliant | 0 |
|
$1.8200 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | FILP 875 |
1727 In Stock |
|
$1.3600 / $2.0600 | Buy Now |
DISTI #
HEY4947
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | FILP 875 |
1727 In Stock |
|
$1.3600 / $2.0600 | Buy Now |
Part Details for 4947
4947 CAD Models
4947 Part Data Attributes:
|
4947
Heyco
Buy Now
|
Compare Parts:
4947
Heyco
|
Samacsys Manufacturer | Heyco |