Part Details for 4948912 (ALTERNATE: 4948912) by RS Pro
Overview of 4948912 (ALTERNATE: 4948912) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4948912 (ALTERNATE: 4948912)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70644782
|
RS | 5mm Pitch Straight PCB Terminal Block with Screw Clamp Term. Through Hole 3 Way | RS PRO 4948912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 118 |
|
$0.3980 | Buy Now |