Part Details for 495031-000 by TE Connectivity
Overview of 495031-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495031-000
|
Avnet Americas | Cable UTP 4Conductors 12AWG Silver Plated Copper 600V - Bulk (Alt: 495031-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6613 / $12.0370 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$11.0300 | Buy Now |
DISTI #
RYC495031-000
|
Heilind Electronics | 55PC0242-12-MST4CS2573 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC495031-000
|
Interstate Connecting Components | 55PC0242-12-MST4CS2573 | 0 |
|
Buy Now | |
DISTI #
000000000006399669
|
Sager | TE Connectivity 55PC0242-12-MST4CS2573 Min Qty: 1 | 0 |
|
$12.0300 / $15.0500 | Buy Now |