There are no models available for this part yet.
Overview of 495203 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 495203 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5523-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.248 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2501 In Stock |
|
$0.3357 / $0.6600 | Buy Now | |
DISTI #
144-495203
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE6.3 PAN2.5-8. RoHS: Compliant | 0 |
|
$0.3250 / $0.4900 | Order Now | |
DISTI #
71255420
|
RS | P/LOCK RIVET HOLE6.3 PAN2.5-8. | Essentra Components 495203 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2490 | Buy Now | ||
Onlinecomponents.com | Flat Tough Push-In Rivet - Nylon - 0.886 in (22.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 to 0.350 in (2.5 to 8.9 mm) Compatible Panel Thickness Range - 1.000 in (25.4 mm) Head Diameter - 0.098 in (2.5 mm) Head Height RoHS: Compliant | 0 |
|
$0.2513 / $0.3821 | Buy Now | ||
DISTI #
RIC495203
|
DB Roberts | PLOCK RIVET HOLE6.3 PAN2.5-8. | 0 |
|
RFQ |
CAD Models for 495203 by Essentra Components
Part Data Attributes for 495203 by Essentra Components
495203
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
495203Essentra ComponentsVS
-