Part Details for 495204 by Essentra Components
Overview of 495204 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5524-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.248 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1000 In Stock |
|
$0.2987 / $0.5900 | Buy Now |
DISTI #
144-495204
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE6.3 PAN2.5-8. RoHS: Compliant | 485 |
|
$0.2980 / $0.4900 | Buy Now |
DISTI #
71255421
|
RS | P/LOCK RIVET HOLE6.3 PAN2.5-8. | Essentra Components 495204 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.3340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2490 | Buy Now |
|
Onlinecomponents.com | Flat Tough Push-In Rivet - Nylon - 0.728 in (18.5 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.098 to 0.350 in (2.5 to 8.9 mm) Compatible Panel Thickness Range - 0.591 in (15 mm) Head Diameter - 0.106 in (2.7 mm) Head Height - RoHS: Compliant | 0 |
|
$0.2513 / $0.3821 | Buy Now |
DISTI #
RIC495204
|
DB Roberts | PLOCK RIVET HOLE6.3 PAN2.5-8. | 0 |
|
RFQ |
Part Details for 495204
495204 CAD Models
495204 Part Data Attributes
|
495204
Essentra Components
Buy Now
|
Compare Parts:
495204
Essentra Components
|
Samacsys Manufacturer | Essentra Components |