Part Details for 495210 by Essentra Components
Overview of 495210 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header | |
349-5210-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 5.55mm, Header |
Price & Stock for 495210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3296-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.315 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1890 In Stock |
|
$0.1407 / $0.3000 | Buy Now |
DISTI #
144-495210
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE8 PAN3-8 RoHS: Compliant | 0 |
|
$0.2170 / $0.3000 | Order Now |
DISTI #
71255427
|
RS | P/LOCK RIVET HOLE8 PAN3-8 | Essentra Components 495210 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | Flat Tough Push-In Rivet - Nylon - 0.866 in (22 mm) Anchor Length - 0.315 in (8 mm) Compatible Hole Diameter Range - 0.118 to 0.315 in (3 to 8 mm) Compatible Panel Thickness Range - 0.591 in (15 mm) Head Diameter - 0.102 in (2.6 mm) Head Height - Black. RoHS: Compliant | 0 |
|
$0.2400 / $0.3649 | Buy Now |
DISTI #
RIC495210
|
DB Roberts | PLOCK RIVET HOLE8 PAN3-8 | 0 |
|
RFQ |