Part Details for 495214 by Essentra Components
Overview of 495214 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5533-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.374 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1997 In Stock |
|
$0.1627 / $0.3200 | Buy Now |
DISTI #
144-495214
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE9.5 PAN.9-4.8 RoHS: Compliant | 0 |
|
$0.2430 / $0.2800 | Order Now |
DISTI #
71255431
|
RS | P/LOCK RIVET HOLE9.5 PAN.9-4.8 | Essentra Components 495214 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3290 / $0.3580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | Flat Tough Push-In Rivet - Nylon - 0.992 in (25.2 mm) Anchor Length - 0.374 in (9.5 mm) Compatible Hole Diameter Range - 0.035 to 0.189 in (0.9 to 4.8 mm) Compatible Panel Thickness Range - 0.984 in (25 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - RoHS: Compliant | 0 |
|
$0.2694 / $0.4096 | Buy Now |
DISTI #
RIC495214
|
DB Roberts | PLOCK RIVET HOLE9.5 PAN.9-4.8 | 0 |
|
RFQ |
Part Details for 495214
495214 CAD Models
495214 Part Data Attributes
|
495214
Essentra Components
Buy Now
|
Compare Parts:
495214
Essentra Components
|
Samacsys Manufacturer | Essentra Components |