There are no models available for this part yet.
Overview of 495215 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 495215 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5534-ND
|
DigiKey | BLACK NYLON 6 TOUGH RIVET, -.374 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1736 In Stock |
|
$0.2067 / $0.4200 | Buy Now | |
DISTI #
144-495215
|
Mouser Electronics | Screws & Fasteners P/LOCK RIVET HOLE9.5 PAN3.5-7 RoHS: Compliant | 0 |
|
$0.2080 / $0.2400 | Order Now | |
DISTI #
71255432
|
RS | P/LOCK RIVET HOLE9.5 PAN3.5-7 | Essentra Components 495215 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3060 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2290 | Buy Now | ||
Onlinecomponents.com | Flat Tough Push-In Rivet - Nylon - 0.906 in (23 mm) Anchor Length - 0.374 in (9.5 mm) Compatible Hole Diameter Range - 0.138 to 0.276 in (3.5 to 7) Compatible Panel Thickness Range - 0.705 in (17.9 mm) Head Diameter - 0.098 in (2.5 mm) Head Height - Black RoHS: Compliant | 0 |
|
$0.2308 / $0.3510 | Buy Now | ||
DISTI #
RIC495215
|
DB Roberts | PLOCK RIVET HOLE9.5 PAN3.5-7 | 0 |
|
RFQ |