Part Details for 495220 by Essentra Components
Overview of 495220 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-495220
|
Mouser Electronics | Screws & Fasteners DBLE END B/PUSH HOLE 8 RoHS: Compliant | 997 |
|
$0.3100 / $0.6300 | Buy Now |
DISTI #
71255436
|
RS | DBLE END B/PUSH HOLE 8 | Essentra Components 495220 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | Double-Ended Push-In Rivet- Black - Nylon - Compatible Hole Diameter 8.0 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.2191 / $0.3331 | Buy Now |
DISTI #
RIC495220
|
DB Roberts | DBLE END BPUSH HOLE 8 | 0 |
|
RFQ |
Part Details for 495220
495220 CAD Models
495220 Part Data Attributes
|
495220
Essentra Components
Buy Now
|
Compare Parts:
495220
Essentra Components
|
Samacsys Manufacturer | Essentra Components |