Part Details for 4953560 (ALTERNATE: 4953560) by RS Pro
Overview of 4953560 (ALTERNATE: 4953560) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4953560 (ALTERNATE: 4953560)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412346
|
RS | Combination Wrench Chrome Vanadium Steel 0.87" (22mm) Size 11.61" Length | RS PRO 4953560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 / $10.0800 | RFQ |