Part Details for 495689 by Essentra Components
Overview of 495689 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 495689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9013
|
Newark | Heat-Shrink Tubing, 2:1, 3.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.126", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492Ft, Length - Metric:150M, Product Range:Hst Series Rohs Compliant: Yes |Essentra Components 495689 Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
81AK0959
|
Newark | 2:1 Heat Shrink Tubing:Polyolefin Black Rohs Compliant: Yes |Essentra Components 495689 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.6600 / $277.4400 | Buy Now |
DISTI #
495689-ND
|
DigiKey | 2:1 HEAT SHRINK TUBING:POLYOLEFI Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$236.8900 | Buy Now |
DISTI #
144-495689
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing:Polyolefin Black, 0.126in x 0.017in Wall:150M/Roll RoHS: Compliant | 0 |
|
$224.2700 / $233.0900 | Order Now |
DISTI #
72767635
|
RS | Heat Shrink Tubing, Black, Pre-Shrunk ID - 0.126 | Essentra Components 495689 RoHS: Compliant Min Qty: 1 Package Multiple: 492 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$309.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$203.2600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 3.2 mm (0.126 in) - in)side Diameter (Shrunk) 1.6 mm (0.063 in) RoHS: Compliant | 0 |
|
$205.7900 / $221.0400 | Buy Now |