-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4889
|
Newark | Conn, Mini Usb Type A, Plug, R/A Rohs Compliant: Yes |Molex 49616-0711 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.7900 / $2.9800 | Buy Now |
DISTI #
77AC9822
|
Newark | Automotive Conn Hsautolink R/A Hdr Type A Uscar |Molex 49616-0711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.9800 | Buy Now |
DISTI #
0496160711
|
Avnet Americas | Conn USB Type A Header 5 POS 0.8mm RA Through Hole 1 Port - Trays (Alt: 0496160711) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 2880 Factory Stock |
|
$1.4404 | Buy Now |
DISTI #
538-49616-0711
|
Mouser Electronics | Automotive Connectors HSAUTOLINK R/A HDR TYPE A USCAR RoHS: Compliant | 1721 |
|
$1.3500 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Conn USB Type A HDR 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Automotive Tray RoHS: Compliant |
71639 Partner Stock |
|
$1.4500 / $2.0800 | Buy Now |
DISTI #
65686377
|
Verical | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 68033 |
|
$1.1000 / $1.5900 | Buy Now |
DISTI #
18777558
|
Verical | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 3606 |
|
$1.1000 / $1.5900 | Buy Now |
DISTI #
81392175
|
Verical | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Tray RoHS: Compliant Min Qty: 960 Package Multiple: 960 Date Code: 1837 | Americas - 960 |
|
$1.4140 | Buy Now |
DISTI #
83352515
|
Verical | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 910 |
|
$1.7857 / $1.9545 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49616-0711
Molex
Buy Now
Datasheet
|
Compare Parts:
49616-0711
Molex
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.509 inch | |
Body Depth | 0.892 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB SER A FLAT | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.6002 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |