Part Details for 4963 by Adafruit Industries
Overview of 4963 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-3010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, open, Lseries, 4.75mm (0.187in), Header. | |
496-3025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 5.15mm (0.202in), Header. | |
496-3025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 4.75mm (0.187in), Header. |
Price & Stock for 4963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2326
|
Newark | Microsoft Machine Learning Kit For Lobe With Raspberry Pi 4 4Gb |Adafruit 4963 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7900 | Buy Now |
Part Details for 4963
4963 CAD Models
4963 Part Data Attributes
|
4963
Adafruit Industries
Buy Now
|
Compare Parts:
4963
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |