There are no models available for this part yet.
Overview of 4963 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-3010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, open, Lseries, 4.75mm (0.187in), Header. | |
496-3025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 5.15mm (0.202in), Header. | |
496-3025-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, open, Lseries, 4.75mm (0.187in), Header. |
Price & Stock for 4963 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-4963-ND
|
DigiKey | FILP 2000 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
114 In Stock |
|
$2.1022 / $3.8900 | Buy Now | |
DISTI #
836-4963
|
Mouser Electronics | Conduit Fittings & Accessories FILP 2000 BLACK UP TO .125 RoHS: Compliant | 206 |
|
$2.0800 / $3.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0600 | Buy Now | ||
Onlinecomponents.com | Filter Insert Louvered Plug, Nylon, 2.1700 D x 0.5400 H in, Black , FILP Series | Heyco 4963 RoHS: Compliant |
144 In Stock 200 Factory Stock |
|
$1.5400 / $2.8200 | Buy Now | ||
DISTI #
HEY4963
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Filter Insert Louvered Plug, Nylon, 2.1700 D x 0.5400 H in, Black , FILP Series | Heyco 4963 RoHS: Compliant |
144 In Stock 200 Factory Stock |
|
$1.5400 / $2.8200 | Buy Now |
CAD Models for 4963 by Heyco
Part Data Attributes for 4963 by Heyco
4963
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
4963HeycoVS
-