Part Details for 497-5110-E32 by Amphenol Corporation
Overview of 497-5110-E32 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Part Details for 497-5110-E32
497-5110-E32 CAD Models
497-5110-E32 Part Data Attributes
|
497-5110-E32
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
497-5110-E32
Amphenol Corporation
Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for 497-5110-E32
This table gives cross-reference parts and alternative options found for 497-5110-E32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 497-5110-E32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
497-6210-A32 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-6210-A32 |
497-3210-A21 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-3210-A21 |
497-5110-B01 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-5110-B01 |
497-6110-F31 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-6110-F31 |
497-3210-F32 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-3210-F32 |
497-3210-B01 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-3210-B01 |
497-6210-D02 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-6210-D02 |
497-5210-E33 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-5210-E33 |
497-3110-E43 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-3110-E43 |
497-6210-A23 | Board Connector, 110 Contact(s), 11 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 497-5110-E32 vs 497-6210-A23 |