-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Male, Cable Mount, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. | |
10081497-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position Lead Free. | |
SiT8008BC-13-33S-49.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1507
|
Newark | Bnc Male Plug To Flying Leads, Rf Breakout, 500 Vrms, 149.22Mm, Bnc Connector Type:Bnc Plug, Test Connector Type B:Free End, Lead Length - Imperial:5.8", Lead Length - Metric:147Mm, Insulator Colour:Black, Red, Current Rating:- Rohs Compliant: Yes |Pomona 4970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$14.4000 / $17.2700 | Buy Now |
DISTI #
501-1031-ND
|
DigiKey | TEST LEAD BNC TO WIRE LEADS 5.8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1027 In Stock |
|
$15.2900 | Buy Now |
DISTI #
565-4970
|
Mouser Electronics | Test Leads BNC PLG W/20AWG LDS RoHS: Compliant | 2203 |
|
$15.2900 | Buy Now |
DISTI #
70198225
|
RS | Connector, BNC, Nickel Plated Brass,20 AWG, Gold Plated Beryllium Copper, PVC,55 C | Pomona Electronics 4970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 145 |
|
$16.6300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.149m 20AWG 1 POS BNC M RoHS: Compliant |
85 In Stock |
|
$15.2900 / $17.9900 | Buy Now |
DISTI #
82738483
|
Verical | Cable Assembly Coaxial 0.149m 20AWG BNC M Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 85 |
|
$19.8770 / $23.3870 | Buy Now |
DISTI #
60189504
|
Verical | Cable Assembly Coaxial 0.149m 20AWG BNC M Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 1 |
|
$5.5980 | Buy Now |
|
Quest Components | 4 |
|
$24.4640 | Buy Now | |
DISTI #
C1S606800034861
|
Chip1Stop | Cable Assembly PVC 0.149m 20AWG 1 POS BNC M RoHS: Compliant | 1 |
|
$12.1000 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.149m 20AWG 1 POS BNC M RoHS: Compliant |
85 In Stock |
|
$15.2900 / $17.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4970
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4970
Pomona Electronics
RF BNC Connector, Male, Cable Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CORROSION RESISTANT, MOISTURE RESISTANT | |
Body Depth | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |