498-5125-G63
Amphenol Corporation
Description: Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE

Overview of 498-5125-G63 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-55DC Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM
27C512-55DM/B Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
AM27C512-55PI Rochester Electronics LLC AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

CAD Models for 498-5125-G63 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 498-5125-G63 by Amphenol Corporation

498-5125-G63
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT; SOLDER
Total Number of Contacts
150
Want to compare parts?
  1. 498-5125-G63
    Amphenol Corporation
    Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE
    VS

Alternate Parts for 498-5125-G63

This table gives cross-reference parts and alternative options found for 498-5125-G63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 498-5125-G63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
498-6125-C72 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-6125-C72
498-3125-A71 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-3125-A71
498-8125-A43 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 498-5125-G63 vs 498-8125-A43
498-9125-E73 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-9125-E73
498-6125-B71 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-6125-B71
498-3125-163 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-3125-163
498-8125-G62 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-8125-G62
498-3125-114 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 498-5125-G63 vs 498-3125-114
498-5125-E12 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal Amphenol Corporation 498-5125-G63 vs 498-5125-E12
498-8125-124 Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit; Solder Terminal, LEAD FREE Amphenol Corporation 498-5125-G63 vs 498-8125-124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 498-5125-G63 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 498-5125-G63 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 498-5125-G63 would you like to use for your alert(s)?
  • Please alert me when 498-5125-G63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 498-5125-G63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 498-5125-G63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 498-5125-G63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 498-5125-G63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 498-5125-G63 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: