Part Details for 498735 by Essentra Components
Overview of 498735 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 498735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-498735-ND
|
DigiKey | RING PULL-TAB PLUG - 29.5 MM 1. Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$0.2176 / $0.4200 | Buy Now |
DISTI #
144-498735
|
Mouser Electronics | Conduit Fittings & Accessories 1.161in-1.260in Ring Pull Plug:LDPE Yellow | 0 |
|
$0.2790 / $0.6800 | Order Now |
DISTI #
72767781
|
RS | Center Pull-Tab Plug, 1.161" - 1.26" Plug Diameter, LDPE Yellow | Essentra Components 498735 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | Center Pull-Tab Plug - 29.5 mm (1.161 in) - 32.0 mm (1.26 in) - LDPE - Yellow RoHS: Compliant | 0 |
|
$0.2745 / $0.3327 | Buy Now |
DISTI #
RIC498735
|
DB Roberts | 0 |
|
RFQ |