Part Details for 499-10-204-10-007000 by Mill-Max Mfg Corp
Overview of 499-10-204-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499-10-204-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1594-ND
|
DigiKey | CONN SPRING TARGET 4POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
72 In Stock |
|
$4.0553 / $6.9500 | Buy Now |
DISTI #
575-4991020410000000
|
Mouser Electronics | Headers & Wire Housings RA TargetConcaveFace Dbl Row RoHS: Compliant | 46 |
|
$3.8500 / $6.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tube | 0Tube |
|
$5.9200 | Buy Now |
DISTI #
000000000005683789
|
Sager | Headers & Wire Housings RA TargetConcaveFace Dbl Row Min Qty: 50 | 0 |
|
$2.2900 / $15.8100 | Buy Now |
Part Details for 499-10-204-10-007000
499-10-204-10-007000 CAD Models
499-10-204-10-007000 Part Data Attributes
|
499-10-204-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-10-204-10-007000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.2 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 499-10-204-10-007000
This table gives cross-reference parts and alternative options found for 499-10-204-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-10-204-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLSMD22-004U | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 499-10-204-10-007000 vs BLSMD22-004U |
M80-4S10442 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 499-10-204-10-007000 vs M80-4S10442 |
4296-153401 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | 499-10-204-10-007000 vs 4296-153401 |
M80-68104T6 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Harwin | 499-10-204-10-007000 vs M80-68104T6 |
416-83-204-41-018101 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-204-10-007000 vs 416-83-204-41-018101 |
204-4-004-0-HTH-LS0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 499-10-204-10-007000 vs 204-4-004-0-HTH-LS0 |
4500H-F202W-L | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.177 inch Pitch, Latch | Ratioplast Electronics | 499-10-204-10-007000 vs 4500H-F202W-L |
BLSMD22-0048U | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 499-10-204-10-007000 vs BLSMD22-0048U |
G4296-153401 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | 499-10-204-10-007000 vs G4296-153401 |
G4296-153400 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | 499-10-204-10-007000 vs G4296-153400 |