-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1596-ND
|
DigiKey | CONN SPRING TARGET 6POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
292 In Stock |
|
$4.3792 / $7.5100 | Buy Now |
DISTI #
575-4991020610000000
|
Mouser Electronics | Headers & Wire Housings RA TargetConcaveFace Dbl Row RoHS: Compliant | 0 |
|
$4.2700 / $7.3400 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 134 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$6.4800 / $6.5400 | Buy Now |
DISTI #
000000000005247719
|
Sager | Headers & Wire Housings RA TargetConcaveFace Dbl Row Min Qty: 50 | 0 |
|
$2.5700 / $16.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499-10-206-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-10-206-10-007000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.2 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 499-10-206-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-10-206-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88029-1008N | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 499-10-206-10-007000 vs 88029-1008N |
2044-2X3TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 499-10-206-10-007000 vs 2044-2X3TR |
222T06M12 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Pin, Plug | NICOMATIC | 499-10-206-10-007000 vs 222T06M12 |
416-83-206-41-011101 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-206-10-007000 vs 416-83-206-41-011101 |
BL22-006PTGU | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 499-10-206-10-007000 vs BL22-006PTGU |
410-83-206-41-105191 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-206-10-007000 vs 410-83-206-41-105191 |
1586618-1 | HEADER CONNECTOR,CABLE MNT,6 CONTACTS,SKT,0.163 PITCH,LATCH,NATURAL | TE Connectivity | 499-10-206-10-007000 vs 1586618-1 |
853-87-006-20-002101 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 499-10-206-10-007000 vs 853-87-006-20-002101 |
BL22-006PTG8U | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 499-10-206-10-007000 vs BL22-006PTG8U |
803-83-06-10-001101 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 499-10-206-10-007000 vs 803-83-06-10-001101 |