Part Details for 499-10-228-10-007000 by Mill-Max Mfg Corp
Overview of 499-10-228-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-100.700000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AC-J3-33E-0070.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 499-10-228-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
499-10-228-10-007000-ND
|
DigiKey | CONN SPRING TARGET 28POS R/A PCB Min Qty: 56 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6345 | Buy Now |
DISTI #
575-4991022810007000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$9.4000 / $10.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.8200 | Buy Now |
DISTI #
000000000005683817
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$6.4700 / $23.8800 | Buy Now |
Part Details for 499-10-228-10-007000
499-10-228-10-007000 CAD Models
499-10-228-10-007000 Part Data Attributes
|
499-10-228-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-10-228-10-007000
Mill-Max Mfg Corp
Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 499-10-228-10-007000
This table gives cross-reference parts and alternative options found for 499-10-228-10-007000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-10-228-10-007000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-10-248-10-007000 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 499-10-228-10-007000 vs 499-10-248-10-007000 |
HE45D11924364 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 499-10-228-10-007000 vs HE45D11924364 |
MJS45D11192 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 499-10-228-10-007000 vs MJS45D11192 |
168457048003025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle, | Kyocera AVX Components | 499-10-228-10-007000 vs 168457048003025 |
178457048003049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 499-10-228-10-007000 vs 178457048003049 |
HE45D11924494 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 499-10-228-10-007000 vs HE45D11924494 |
128457048003049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 499-10-228-10-007000 vs 128457048003049 |
MKS45D11192 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 499-10-228-10-007000 vs MKS45D11192 |
128457048003025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle, | Kyocera AVX Components | 499-10-228-10-007000 vs 128457048003025 |
MJ45D11192 | Card Edge Connector, 90 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Natural Insulator, Receptacle | Winchester Interconnect | 499-10-228-10-007000 vs MJ45D11192 |