Part Details for 499-10-264-10-008000 by Mill-Max Mfg Corp
Overview of 499-10-264-10-008000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499-10-264-10-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90361-ND
|
DigiKey | CONN SPRING TARGET 64POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
86 In Stock |
|
$16.4165 / $22.8300 | Buy Now |
DISTI #
575-49910264
|
Mouser Electronics | Headers & Wire Housings SPRING TARGET DL 64P R/A RoHS: Compliant | 36 |
|
$16.4100 / $22.8300 | Buy Now |
DISTI #
70481073
|
RS | Conn Socket Strip SKT 64 POS 2.54mm Solder RA | Mill-Max 499-10-264-10-008000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3100 / $28.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Tube | 0Tube |
|
$22.9700 | Buy Now |
DISTI #
000000000003134679
|
Sager | Headers & Wire Housings SPRING TARGET DL 64P R/A Min Qty: 50 | 0 |
|
$12.8900 / $34.4500 | Buy Now |
Part Details for 499-10-264-10-008000
499-10-264-10-008000 CAD Models
499-10-264-10-008000 Part Data Attributes
|
499-10-264-10-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-10-264-10-008000
Mill-Max Mfg Corp
64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 499-10-264-10-008000
This table gives cross-reference parts and alternative options found for 499-10-264-10-008000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-10-264-10-008000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10119109-164003LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 499-10-264-10-008000 vs 10119109-164003LF |
55102-G17-32 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 499-10-264-10-008000 vs 55102-G17-32 |
10119109-164024LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 499-10-264-10-008000 vs 10119109-164024LF |
78996-564 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 499-10-264-10-008000 vs 78996-564 |
2530-64F | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | 499-10-264-10-008000 vs 2530-64F |
10119109-364005LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 499-10-264-10-008000 vs 10119109-364005LF |
68022-564 | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 499-10-264-10-008000 vs 68022-564 |
10-88-1642 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 499-10-264-10-008000 vs 10-88-1642 |
8-103795-2 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 499-10-264-10-008000 vs 8-103795-2 |
8614-00-64-LO-1-LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 499-10-264-10-008000 vs 8614-00-64-LO-1-LF |