Part Details for 499-13-264-10-003000 by Mill-Max Mfg Corp
Overview of 499-13-264-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499-13-264-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5267
|
Newark | Standard Socket Header/Tube |Mill Max 499-13-264-10-003000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $45.3800 | Buy Now |
DISTI #
49913-26410003000-ND
|
DigiKey | SOCKET DUAL IN-LINE R/A 64POS Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.6093 | Buy Now |
DISTI #
575-49913264100030
|
Mouser Electronics | Headers & Wire Housings 64 PIN DOUBLE ROW Right Angle Socket RoHS: Compliant | 0 |
|
$24.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Tube | 0Tube |
|
$21.9600 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
|
Quest Components | 316 |
|
$10.7520 / $15.1200 | Buy Now | |
DISTI #
000000000000405161
|
Sager | Headers & Wire Housings 64 PIN DOUBLE ROW Right Angle Socket Min Qty: 50 | 0 |
|
$12.0800 / $33.0100 | Buy Now |
Part Details for 499-13-264-10-003000
499-13-264-10-003000 CAD Models
499-13-264-10-003000 Part Data Attributes
|
499-13-264-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
499-13-264-10-003000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |