There are no models available for this part yet.
Overview of 499-5125-064 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 499-5125-064 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
499-5125-064
|
Avnet Americas | Connector Backplane Header 200 Position 5.15mm Straight Through Hole - Bulk (Alt: 499-5125-064) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
499-5125-064
|
Avnet Americas | Connector Backplane Header 200 Position 5.15mm Straight Through Hole - Bulk (Alt: 499-5125-064) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for 499-5125-064 by Amphenol Corporation
Part Data Attributes for 499-5125-064 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
PANEL MOUNT
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
200
|
Alternate Parts for 499-5125-064
This table gives cross-reference parts and alternative options found for 499-5125-064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-5125-064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-9125-H23 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 499-5125-064 vs 499-9125-H23 |
HM2P95PKJ1C0GLLF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-5125-064 vs HM2P95PKJ1C0GLLF |
HM2P95PNE1A0GL | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 499-5125-064 vs HM2P95PNE1A0GL |
HM2P95PDJ140Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 499-5125-064 vs HM2P95PDJ140Z1 |
HM2P88PT8110E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 499-5125-064 vs HM2P88PT8110E9LF |
HM2P88PDF1H0E9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 499-5125-064 vs HM2P88PDF1H0E9 |
HM2P95PK8110NEN | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 499-5125-064 vs HM2P95PK8110NEN |
499-6125-G51 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | 499-5125-064 vs 499-6125-G51 |
499-5125-C21 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 499-5125-064 vs 499-5125-C21 |
499-8125-E22 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 499-5125-064 vs 499-8125-E22 |