Part Details for 499-80-204-10-009101 by PRECI-DIP SSA
Overview of 499-80-204-10-009101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499-80-204-10-009101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
499-80-204-10-009101-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4507 | Buy Now |
DISTI #
437-4998020410009101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3990 / $0.8600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3163 / $0.5858 | Buy Now | |
DISTI #
COREC38970
|
Rutronik | 04P PCB CONNECTOR 2,54MM 2R R/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 3100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1764 | Buy Now |
DISTI #
499-80-204-10-009101
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Box (Alt: 499-80-204-10-009101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 499-80-204-10-009101
499-80-204-10-009101 CAD Models
499-80-204-10-009101 Part Data Attributes:
|
499-80-204-10-009101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
499-80-204-10-009101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.277 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 499-80-204-10-009101
This table gives cross-reference parts and alternative options found for 499-80-204-10-009101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-80-204-10-009101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499-90-204-10-009000 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Mill-Max Mfg Corp | 499-80-204-10-009101 vs 499-90-204-10-009000 |