499-83-234-10-003101
PRECI-DIP SSA
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT

Overview of 499-83-234-10-003101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
55003-101003LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101004LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
55003-101002LF Amphenol Communications Solutions Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard

Price & Stock for 499-83-234-10-003101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 499-83-234-10-003101-ND
DigiKey CONN SOCKET 34P 0.1 GOLD PCB R/A Min Qty: 190 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 190 $5.8965
$5.8965 Buy Now
DISTI # 3937-499-83-234-10-003101-ND
DigiKey CONN SOCKET 34P 0.1 GOLD PCB R/A Min Qty: 190 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-4998323410003101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 190 $5.2700
  • 570 $4.9600
  • 1,140 $4.3400
$4.3400 / $5.2700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 48 $6.0800
  • 95 $4.6100
  • 143 $4.2900
  • 190 $4.2000
$4.2000 / $6.0800 Buy Now

CAD Models for 499-83-234-10-003101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 499-83-234-10-003101 by PRECI-DIP SSA

499-83-234-10-003101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.32 inch
Body Length
1.7 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
29u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Want to compare parts?
  1. 499-83-234-10-003101
    PRECI-DIP SSA
    Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 499-83-234-10-003101

This table gives cross-reference parts and alternative options found for 499-83-234-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499-83-234-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
499-43-234-10-003000 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 499-83-234-10-003101 vs 499-43-234-10-003000
Part Number Description Manufacturer Compare
222YL34MXX Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug NICOMATIC 499-83-234-10-003101 vs 222YL34MXX
499-93-234-10-003000 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 499-83-234-10-003101 vs 499-93-234-10-003000
499-43-234-10-003000 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 499-83-234-10-003101 vs 499-43-234-10-003000
499-87-234-10-003101 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT PRECI-DIP SSA 499-83-234-10-003101 vs 499-87-234-10-003101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 499-83-234-10-003101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 499-83-234-10-003101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 499-83-234-10-003101 would you like to use for your alert(s)?
  • Please alert me when 499-83-234-10-003101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 499-83-234-10-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 499-83-234-10-003101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 499-83-234-10-003101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 499-83-234-10-003101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 499-83-234-10-003101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: