499141-3
Description: 016 UNIV HDR RA 4S 30DP STD L1

Overview of 499141-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 499141-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20M0670
Newark 016 Univ Hdr Ra 4S 30Dp Std L1 |Amp Te Connectivity 499141-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 108
  • 1 $10.1100
  • 10 $9.8300
  • 25 $9.4800
  • 50 $8.4800
  • 100 $7.7300
  • 250 $6.9600
$6.9600 / $10.1100 Buy Now
DISTI # 2266-499141-3-ND
DigiKey CONN HEADER R/A 16POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT 108
In Stock
  • 15 $6.2900
  • 75 $4.9700
$4.9700 / $6.2900 Buy Now
DISTI # AHC16K-ND
DigiKey CONN HEADER R/A 16POS 2.54MM Min Qty: 15 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 504 $3.7903
$3.7903 Buy Now
DISTI # 499141-3
Avnet Americas Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 499141-3) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Container: Tray 0
  • 504 $4.8209
$4.8209 Buy Now
DISTI # 571-4991413
Mouser Electronics Headers & Wire Housings R/A HDR 16 W/LATCH RoHS: Not Compliant 448
  • 56 $9.2400
  • 112 $8.4200
  • 280 $7.5800
  • 504 $4.0500
$4.0500 / $9.2400 Buy Now
Future Electronics 016 UNIV HDR RA 4S 30DP STD L1 RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Lead time: 10 Weeks Container: Tray 0
Tray
  • 504 $3.5300
$3.5300 Buy Now
DISTI # AMP499141-3
Heilind Electronics 016 UNIV HDR RA 4S 30DP STD L1 Americas - 0 in Stock
  • 504 $3.5228
  • 2,128 $3.1873
$3.1873 / $3.5228 Buy Now
Onlinecomponents.com 016 UNIV HDR RA 4S 30DP STD L1 115 In Stock
  • 5 $9.7200
  • 25 $9.2900
  • 50 $9.1000
  • 100 $8.6600
  • 126 $8.2100
  • 252 $7.5600
  • 378 $5.2200
  • 504 $3.9500
$3.9500 / $9.7200 Buy Now
Bristol Electronics   26
RFQ
Bristol Electronics   Min Qty: 2 25
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Bristol Electronics   7
RFQ
Quest Components 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 252
  • 1 $8.4600
  • 45 $5.2170
  • 193 $4.6530
$4.6530 / $8.4600 Buy Now
Quest Components 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 69
  • 1 $7.0875
  • 6 $3.5438
  • 57 $3.0713
$3.0713 / $7.0875 Buy Now
Quest Components 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 20
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
Quest Components 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 8
  • 1 $7.0875
  • 2 $4.7250
  • 6 $3.5438
$3.5438 / $7.0875 Buy Now
DISTI # 4991413-TEC
TME 499141-3 Min Qty: 11 108
  • 11 $3.8276
  • 110 $3.8260
$3.8260 / $3.8276 Buy Now
DISTI # AMP499141-3
Interstate Connecting Components 016 UNIV HDR RA 4S 30DP STD L1 0
  • 504 $3.5228
  • 2,128 $3.1873
$3.1873 / $3.5228 Buy Now
DISTI # 499141-3
Avnet Abacus Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole (Alt: 499141-3) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100806882
Chip1Stop Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Not Compliant 108
  • 15 $6.9900
  • 70 $5.8800
$5.8800 / $6.9900 Buy Now
Master Electronics 016 UNIV HDR RA 4S 30DP STD L1 115 In Stock
  • 5 $9.7200
  • 25 $9.2900
  • 50 $9.1000
  • 100 $8.6600
  • 126 $8.2100
  • 252 $7.5600
  • 378 $5.2200
  • 504 $3.9500
$3.9500 / $9.7200 Buy Now

CAD Models for 499141-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 499141-3 by TE Connectivity

499141-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP-LATCH
Board Mounting Option
HOLE .099-.111
Body Breadth
0.336 inch
Body Depth
0.55 inch
Body Length
1.559 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
EJECT LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 499141-3
    TE Connectivity
    016 UNIV HDR RA 4S 30DP STD L1
    VS

Related Parts for 499141-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 499141-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 499141-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 499141-3 would you like to use for your alert(s)?
  • Please alert me when 499141-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 499141-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 499141-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 499141-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 499141-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 499141-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: