499141-4
Description: 020 UNIV HDR RA 4S 30DP STD L1

Overview of 499141-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 499141-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90F5289
Newark 020 Univ Hdr Ra 4S 30Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499141-4 RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.0500
  • 500 $5.4300
  • 1,000 $4.8300
  • 2,500 $4.5600
$4.5600 / $6.0500 Buy Now
DISTI # AHC20K-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 432 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 432 $5.8965
$5.8965 Buy Now
DISTI # 571-4991414
Mouser Electronics Headers & Wire Housings 20P UNIV HEADER RoHS: Not Compliant 100
  • 1 $9.5500
  • 10 $9.4600
  • 25 $8.5700
  • 96 $5.8200
  • 288 $5.1600
  • 528 $5.0900
  • 1,008 $5.0200
$5.0200 / $9.5500 Buy Now
DISTI # 73775875
RS 020 UNIV HDR RA 4S 30DP STD L1, Ribbon Cable Connectors | TE Connectivity 499141-4 Min Qty: 432 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 432 $6.7600
$6.7600 RFQ
Future Electronics Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks Container: Tray 0
Tray
  • 432 $5.0000
$5.0000 Buy Now
Future Electronics Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks Container: Tray 0
Tray
  • 48 $5.1100
  • 96 $5.0800
  • 144 $5.0700
  • 240 $5.0500
  • 480 $5.0000
$5.0000 / $5.1100 Buy Now
DISTI # AMP499141-4
Heilind Electronics 020 UNIV HDR RA 4S 30DP STD L1 Americas - 0 in Stock
  • 432 $5.1867
  • 1,440 $4.4794
$4.4794 / $5.1867 Buy Now
Onlinecomponents.com 020 UNIV HDR RA 4S 30DP STD L1 96 In Stock
  • 5 $9.0900
  • 25 $6.7600
  • 50 $6.6500
  • 108 $5.8100
  • 216 $5.5800
  • 324 $5.4700
  • 432 $5.3800
$5.3800 / $9.0900 Buy Now
Bristol Electronics   Min Qty: 2 200
  • 2 $4.4800
  • 7 $2.9120
  • 19 $2.2400
  • 57 $2.0908
  • 121 $1.9412
$1.9412 / $4.4800 Buy Now
Bristol Electronics   20
RFQ
Quest Components CONN HEADER RT/A 20POS .100 30AU 160
  • 1 $6.0000
  • 7 $3.0000
  • 68 $2.8000
$2.8000 / $6.0000 Buy Now
Quest Components CONN HEADER RT/A 20POS .100 30AU 100
  • 1 $14.2500
  • 8 $9.5000
  • 27 $8.7875
$8.7875 / $14.2500 Buy Now
Quest Components CONN HEADER RT/A 20POS .100 30AU 93
  • 1 $9.5625
  • 12 $6.3750
  • 40 $5.8969
$5.8969 / $9.5625 Buy Now
Quest Components CONN HEADER RT/A 20POS .100 30AU 49
  • 1 $9.5625
  • 12 $6.3750
  • 40 $5.8969
$5.8969 / $9.5625 Buy Now
Quest Components CONN HEADER RT/A 20POS .100 30AU 14
  • 1 $4.8900
  • 3 $3.2600
  • 9 $2.4450
$2.4450 / $4.8900 Buy Now
Quest Components CONN HEADER RT/A 20POS .100 30AU 6
  • 1 $9.5625
  • 2 $6.3750
  • 5 $4.7813
$4.7813 / $9.5625 Buy Now
DISTI # 499141-4
TTI Headers & Wire Housings 20P UNIV HEADER Min Qty: 432 Package Multiple: 432 Container: Tray Americas - 0
  • 432 $5.1100
  • 864 $4.9500
  • 1,296 $4.4600
  • 5,184 $4.3100
$4.3100 / $5.1100 Buy Now
DISTI # AMP499141-4
Interstate Connecting Components 020 UNIV HDR RA 4S 30DP STD L1 0
  • 432 $5.1867
  • 1,440 $4.4794
$4.4794 / $5.1867 Buy Now
DISTI # 499141-4
Avnet Abacus Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole (Alt: 499141-4) RoHS: Not Compliant Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 020 UNIV HDR RA 4S 30DP STD L1 96 In Stock
  • 5 $9.0900
  • 25 $6.7600
  • 50 $6.6500
  • 108 $5.8100
  • 216 $5.5800
  • 324 $5.4700
  • 432 $5.3800
$5.3800 / $9.0900 Buy Now

CAD Models for 499141-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 499141-4 by TE Connectivity

499141-4
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP-LATCH, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.336 inch
Body Depth
0.55 inch
Body Length
1.759 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
EJECT LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 499141-4
    TE Connectivity
    020 UNIV HDR RA 4S 30DP STD L1
    VS

Related Parts for 499141-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 499141-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 499141-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 499141-4 would you like to use for your alert(s)?
  • Please alert me when 499141-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 499141-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 499141-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 499141-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 499141-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 499141-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: