Part Details for 499141-5 by TE Connectivity
Overview of 499141-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 499141-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
4 In Stock |
|
$2.5800 / $15.6800 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | 143 |
|
$2.9785 / $4.8300 | Buy Now | |
|
Master Electronics | Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
4 In Stock |
|
$2.5800 / $15.6800 | Buy Now |
Part Details for 499141-5
499141-5 CAD Models
499141-5 Part Data Attributes
|
499141-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499141-5
TE Connectivity
CONNECTOR, 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |