-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 UNIV HDR RA 4S 30DP STD L1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3237
|
Newark | 040 Univ Hdr Ra 4S 30Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499141-9 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $8.1900 | Buy Now |
DISTI #
65T4169
|
Newark | Headers&wire Housings 40P R/A Header |Amp Te Connectivity 499141-9 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 | Buy Now |
DISTI #
2266-499141-9-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 10 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
192 In Stock |
|
$7.9100 / $8.2200 | Buy Now |
DISTI #
AHC40K-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8688 | Buy Now |
DISTI #
571-4991419
|
Mouser Electronics | Headers & Wire Housings 40P R/A HEADER RoHS: Not Compliant | 178 |
|
$7.3500 / $11.9600 | Buy Now |
DISTI #
73775876
|
RS | 040 UNIV HDR RA 4S 30DP STD L1, Ribbon Cable Connectors | TE Connectivity 499141-9 Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4770 | RFQ |
DISTI #
AMP499141-9
|
Heilind Electronics | 040 UNIV HDR RA 4S 30DP STD L1 | Americas - 0 in Stock |
|
$7.6750 / $8.0405 | Buy Now |
|
Onlinecomponents.com | 040 UNIV HDR RA 4S 30DP STD L1 |
192 Partner Stock |
|
$8.5300 / $15.5600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LATCH and EJECT, BLACK INSULATOR, RECEPTACLE | 41 |
|
$10.9890 / $13.3650 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, LATCH and EJECT, BLACK INSULATOR, RECEPTACLE | 16 |
|
$10.7000 / $12.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499141-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499141-9
TE Connectivity
040 UNIV HDR RA 4S 30DP STD L1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.759 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |