-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 UNIV HDR SP 4S 30DP STD L2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7382
|
Newark | Headers&wire Housings 040 Univ Hdr Sp 4S 3 |Amp Te Connectivity 499160-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$13.8900 / $15.2300 | Buy Now |
DISTI #
2266-499160-9-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 5 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
62 In Stock |
|
$12.6200 / $15.9500 | Buy Now |
DISTI #
AHE40A-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8475 | Buy Now |
DISTI #
499160-9
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 499160-9) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 2 Days Container: Tray | 0 |
|
$4.2836 / $5.1548 | Buy Now |
DISTI #
571-499160-9
|
Mouser Electronics | Headers & Wire Housings 040 UNIV HDR SP 4S 3 RoHS: Not Compliant | 0 |
|
$9.4900 / $9.8400 | Order Now |
DISTI #
73775877
|
RS | 040 UNIV HDR SP 4S 30DP STD L2, Ribbon Cable Connectors | TE Connectivity 499160-9 Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | 40 Position 2.54 mm Pitch PCB Mount Connector Ejector Header RoHS: Non Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$9.7300 | Buy Now |
|
Future Electronics | 40 Position 2.54 mm Pitch PCB Mount Connector Ejector Header RoHS: Non Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$9.7300 | Buy Now |
|
Future Electronics | 40 Position 2.54 mm Pitch PCB Mount Connector Ejector Header RoHS: Non Compliant pbFree: No Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$9.7300 | Buy Now |
DISTI #
AMP499160-9
|
Heilind Electronics | 040 UNIV HDR SP 4S 30DP STD L2 | Americas - 0 in Stock |
|
$8.5220 / $8.9278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499160-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499160-9
TE Connectivity
040 UNIV HDR SP 4S 30DP STD L2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |