There are no models available for this part yet.
Overview of 4992 by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64992-S13-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64992-G07-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
SiT5359AC-FSG25IM-124.992000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for 4992 by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 1-Gang Decora/GFCI Device Decora Wallplate, Weather-Resistant, Die-Cast Zinc, Device Mount, Vertical Self Closing Lid - Gray |
27 In Stock |
|
$13.4100 / $18.8200 | Buy Now | ||
Master Electronics | 1-Gang Decora/GFCI Device Decora Wallplate, Weather-Resistant, Die-Cast Zinc, Device Mount, Vertical Self Closing Lid - Gray |
27 In Stock |
|
$13.4100 / $18.8200 | Buy Now |