-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
026 STRAIN RELIEF A-L RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J5573
|
Newark | Strain Relief, Strain Relief, Novo, Econolatch Receptacles, 26, Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 499252-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 18720 |
|
$0.2270 / $0.3120 | Buy Now |
DISTI #
82AC1690
|
Newark | 499252-3 - 026 Strain Relief A-L Rcpt Rohs Compliant: Yes |Amp Te Connectivity 499252-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32878 |
|
$0.1510 / $0.1820 | Buy Now |
DISTI #
99X4133
|
Newark | |Amp Te Connectivity 499252-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$0.0480 | Buy Now |
DISTI #
90F4189
|
Newark | Strain Relief, 26Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:Novo Receptacles, Econolatch Receptacles, No. Of Positions:26Positions, Strain Relief Material:Thermoplastic, No. Of Contacts:26Contacts Rohs Compliant: Yes |Amp Te Connectivity 499252-3 Min Qty: 28500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
ASSR26-ND
|
DigiKey | STRAIN RELIEF 26POS SOCKET CONN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10060 In Stock |
|
$0.1599 / $0.3400 | Buy Now |
DISTI #
499252-3
|
Avnet Americas | Connector Accessories 26 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black - Bulk (Alt: 499252-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 32878102 Factory Stock |
|
$0.1510 / $0.1817 | Buy Now |
DISTI #
99X4133
|
Avnet Americas | Connector Accessories 26 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black - Bulk (Alt: 99X4133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 507 Partner Stock |
|
$0.2080 | Buy Now |
DISTI #
571-499252-3
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 26POS RoHS: Compliant | 2846 |
|
$0.1830 / $0.3100 | Buy Now |
|
Future Electronics | Amp-Latch 26 Position Strain Relief Socket RoHS: Compliant pbFree: Yes Min Qty: 47500 Package Multiple: 9500 Container: Box | 0Box |
|
$0.1510 | Buy Now |
|
Future Electronics | Amp-Latch 26 Position Strain Relief Socket RoHS: Compliant pbFree: Yes Min Qty: 47500 Package Multiple: 9500 Container: Box | 0Box |
|
$0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499252-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499252-3
TE Connectivity
026 STRAIN RELIEF A-L RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |
This table gives cross-reference parts and alternative options found for 499252-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499252-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-413 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 499252-3 vs 87606-413 |
87173-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | 499252-3 vs 87173-126 |
ESQT-113-02-S-D-408 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 499252-3 vs ESQT-113-02-S-D-408 |
89892-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 499252-3 vs 89892-313 |
2007570-1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 499252-3 vs 2007570-1 |
ESQT-113-03-H-D-309 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 499252-3 vs ESQT-113-03-H-D-309 |
89898-313A | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 499252-3 vs 89898-313A |
87606-813 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 499252-3 vs 87606-813 |
55508-026 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 499252-3 vs 55508-026 |
63453-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 499252-3 vs 63453-126 |