-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 UNIV HDR SP 4S 30DP STD L2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5081
|
Newark | 499374-9 - 040 Univ Hdr Sp 4S 30Dp Std L2 |Amp Te Connectivity 499374-9 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $9.8500 | Buy Now |
DISTI #
98F8137
|
Newark | 040 Univ Hdr Sp 4S 30Dp Std L2 Rohs Compliant: No |Amp Te Connectivity 499374-9 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $8.5700 | Buy Now |
DISTI #
AHG40A-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 288 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2767 | Buy Now |
DISTI #
571-499374-9
|
Mouser Electronics | Headers & Wire Housings 040 UNIV HDR SP 4S 30DP STD L2 RoHS: Not Compliant | 0 |
|
$8.2500 / $8.8200 | Order Now |
DISTI #
73775885
|
RS | 040 UNIV HDR SP 4S 30DP STD L2, Ribbon Cable Connectors | TE Connectivity 499374-9 Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9600 | RFQ |
|
Future Electronics | 040 UNIV HDR SP 4S 30DP STD L2 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$8.8200 | Buy Now |
DISTI #
AMP499374-9
|
Heilind Electronics | 040 UNIV HDR SP 4S 30DP STD L2 | Americas - 0 in Stock |
|
$8.0279 / $8.4103 | Buy Now |
|
Onlinecomponents.com | 040 UNIV HDR SP 4S 30DP STD L2 |
24 In Stock 448 Factory Stock |
|
$6.3300 / $9.3100 | Buy Now |
|
Quest Components | 14 |
|
$6.7680 / $10.1520 | Buy Now | |
|
Quest Components | 46 |
|
$6.2604 / $10.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499374-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499374-9
TE Connectivity
040 UNIV HDR SP 4S 30DP STD L2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 499374-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499374-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499374-9 | A/L UNIV HDR 40P VERT SHT LAT | TE Connectivity | 499374-9 vs 5499374-9 |