49957A 060S2 by: Belden Inc

Part Details for 49957A 060S2 by Belden Inc

Overview of 49957A 060S2 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 49957A 060S2

Part # Distributor Description Stock Price Buy
DISTI # 87K6221
Newark Computer Cable, Serial, 25Ft, Chrome, Connector Type A:D Sub 37 Position Plug, Connector Type B:D Sub 37 Position Receptacle, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 49957A 060S2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 49957A 060S2

49957A 060S2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49957A 060S2 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49957A 060S2 by Belden Inc

  • Please alert me when 49957A 060S2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 49957A 060S2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49957A 060S2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 49957A 060S2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49957A 060S2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49957A 060S2 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: