Part Details for 4998100.M-M6 by Littelfuse Inc
Overview of 4998100.M-M6 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4998100.M-M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-4998100.M-M6-ND
|
DigiKey | FUSE AUTO 100A 70VDC AUTO LINK Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
474 In Stock |
|
$1.8748 / $4.5000 | Buy Now |
DISTI #
576-4998100.M-M6
|
Mouser Electronics | Automotive Fuses 100A 70V 2-M6 HOLES RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $2.1400 | Buy Now | |
DISTI #
4998100.M-M6
|
TTI | Automotive Fuses 100A 70V 2-M6 HOLES RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
47193
|
Waytek, Inc. | High Performance 70V MIDI Fuse 100A Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 169 |
|
$2.9040 / $4.1250 | Buy Now |
Part Details for 4998100.M-M6
4998100.M-M6 CAD Models
4998100.M-M6 Part Data Attributes
|
4998100.M-M6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
4998100.M-M6
Littelfuse Inc
Electric Fuse, 100A, 70VDC, 2500A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.6 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 70 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.07 s |
Alternate Parts for 4998100.M-M6
This table gives cross-reference parts and alternative options found for 4998100.M-M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4998100.M-M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0998100.UX-1M6 | Electric Fuse, 100A, 70VDC, 2500A (IR), Inline/holder, MEGA, | Littelfuse Inc | 4998100.M-M6 vs 0998100.UX-1M6 |
0998100.UX-2M6 | Electric Fuse, 100A, 70VDC, 2500A (IR), Inline/holder, MEGA, | Littelfuse Inc | 4998100.M-M6 vs 0998100.UX-2M6 |