-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
024 UNIV HDR SP 4S 15DP STD L2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2002
|
Newark | Headers&wire Housings 024 Univ Hdr Sp 4S 1 |Amp Te Connectivity 499910-5 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$5.1700 | Buy Now |
DISTI #
33B9218
|
Newark | 024 Univ Hdr Sp 4S 15Dp Std L2 Rohs Compliant: No |Amp Te Connectivity 499910-5 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $5.0400 | Buy Now |
DISTI #
2266-499910-5-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 20 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
216 In Stock |
|
$4.3500 / $4.5200 | Buy Now |
DISTI #
AHE24G-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0886 | Buy Now |
DISTI #
499910-5
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 499910-5) RoHS: Not Compliant Min Qty: 432 Package Multiple: 432 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$2.5468 / $3.0648 | Buy Now |
DISTI #
571-499910-5
|
Mouser Electronics | Headers & Wire Housings 024 UNIV HDR SP 4S 1 RoHS: Not Compliant | 0 |
|
$4.8700 | Order Now |
DISTI #
AMP499910-5
|
Heilind Electronics | 024 UNIV HDR SP 4S 15DP STD L2 | Americas - 0 in Stock |
|
$3.8202 / $4.4234 | Buy Now |
|
Onlinecomponents.com | 024 UNIV HDR SP 4S 15DP STD L2 |
216 Partner Stock |
|
$3.0200 / $4.5500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499910-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499910-5
TE Connectivity
024 UNIV HDR SP 4S 15DP STD L2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, LATCHED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |