499911-1
Description: 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 499911-1 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 499911-1 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 499911-1 by TE's AMP

499911-1
TE's AMP
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 499911-1
    TE's AMP
    10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 499911-1

This table gives cross-reference parts and alternative options found for 499911-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499911-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEG10DS-TBR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mueller Electric Company 499911-1 vs PEG10DS-TBR
54102-T32-05 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 499911-1 vs 54102-T32-05
54102-S30-05 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 499911-1 vs 54102-S30-05
802-10-010-10-001 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp 499911-1 vs 802-10-010-10-001
54102-F32-05 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 499911-1 vs 54102-F32-05
103777-5 10 MODII HDR DRST B/A .100CL TE Connectivity 499911-1 vs 103777-5
450-40-210-00-006000 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 499911-1 vs 450-40-210-00-006000
54102-T12-05LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 499911-1 vs 54102-T12-05LF
103169-3 10 MODII HDR DRST SHRD .100CL TE Connectivity 499911-1 vs 103169-3
5102156-1 A/L UNIV HDR 10P VERT TE Connectivity 499911-1 vs 5102156-1
Part Number Description Manufacturer Compare
146270-5 HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK TE Connectivity 499911-1 vs 146270-5
67999-210HLF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 499911-1 vs 67999-210HLF
N2510-6003-UG 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 499911-1 vs N2510-6003-UG
802-40-010-10-002000 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 499911-1 vs 802-40-010-10-002000
N2520-6003-RB 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 499911-1 vs N2520-6003-RB
PH2-10-SGB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 499911-1 vs PH2-10-SGB
802-90-010-10-002 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp 499911-1 vs 802-90-010-10-002
54102-S32-05 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 499911-1 vs 54102-S32-05
AXM210181 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Panasonic Electronic Components 499911-1 vs AXM210181
67999-210H Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 499911-1 vs 67999-210H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 499911-1 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 499911-1 by TE's AMP

Select Manufacturer
Which Manufacturer of 499911-1 would you like to use for your alert(s)?
  • Please alert me when 499911-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 499911-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 499911-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 499911-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 499911-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 499911-1 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: