-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
034 UNIV HDR SP 4S 15DP STD L2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2005
|
Newark | 034 Univ Hdr Sp 4S 15Dp Std L2 |Amp Te Connectivity 499911-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.8100 | Buy Now |
DISTI #
499911-8-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 288 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9311 | Buy Now |
DISTI #
499911-8
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 499911-8) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Container: Bulk | 0 |
|
$4.4523 | Buy Now |
DISTI #
571-499911-8
|
Mouser Electronics | Headers & Wire Housings 034 UNIV HDR SP 4S 15DP STD L2 RoHS: Compliant | 0 |
|
$4.7600 / $5.0000 | Order Now |
DISTI #
73775896
|
RS | 034 UNIV HDR SP 4S 15DP STD L2, Ribbon Cable Connectors | TE Connectivity 499911-8 Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $5.9900 | RFQ |
|
Future Electronics | 034 UNIV HDR SP 4S 15DP STD L2 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.5100 | Buy Now |
DISTI #
AMP499911-8
|
Heilind Electronics | 034 UNIV HDR SP 4S 15DP STD L2 | Americas - 0 in Stock |
|
$4.5057 / $5.2171 | Buy Now |
|
Onlinecomponents.com | 034 UNIV HDR SP 4S 15DP STD L2 |
856 In Stock |
|
$4.3500 / $5.4200 | Buy Now |
DISTI #
499911-8
|
TTI | Headers & Wire Housings 034 UNIV HDR SP 4S 15DP STD L2 Min Qty: 32 Package Multiple: 32 Container: Each |
Americas - 288 In Stock |
|
$4.3200 / $7.1500 | Buy Now |
DISTI #
AMP499911-8
|
Interstate Connecting Components | 034 UNIV HDR SP 4S 15DP STD L2 | 0 |
|
$4.5057 / $5.2171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
499911-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
499911-8
TE Connectivity
034 UNIV HDR SP 4S 15DP STD L2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 499911-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 499911-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499911-8 | A/L UNIV HDR 34P VERT SHT LAT | TE Connectivity | 499911-8 vs 5499911-8 |